This is a silicon step recovery diode with a minimum breakdown voltage of 15V and a maximum power dissipation of 0.2917W. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The diode is packaged in an axial lead configuration and is made from silicon. It is a single element device with two terminals.
HP 5082-0151 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | STEP RECOVERY DIODE |
| Breakdown Voltage-Min | 15 |
| Power Dissipation-Max | 0.2917 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HP 5082-0151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.