This silicon pin diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a breakdown voltage of 150V and a maximum power dissipation of 0.25W. The diode element is made of silicon and has a terminal position of axial. It is a single-element device with a terminal count of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the HP 5082-3039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HP 5082-3039 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 150 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HP 5082-3039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.