Cap Ceramic Single 0.01uF 63V Y5V -20% to 80% (4.5 X 2.3 X 6mm) Radial 2.54mm 85°C Bulk
HPC Technology 2222 629 08103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.5 X 2.3 X 6mm |
| Terminal Pitch | 2.54mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 629 08103 to view detailed technical specifications.
No datasheet is available for this part.