This 63VDC ceramic capacitor features a 0.0047uF capacitance with a Y5V dielectric material, suitable for through hole mounting. The device operates within a temperature range of -10°C to 85°C and has a tolerance of -20% to 80%. The 3.6mm x 2.3mm x 6.3mm size and 5.08mm terminal pitch enable compact designs.
HPC Technology 2222 629 19472 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 6.3mm |
| Terminal Pitch | 5.08mm |
Download the complete datasheet for HPC Technology 2222 629 19472 to view detailed technical specifications.
No datasheet is available for this part.