This 0.0015uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 100VDC and has a 10% tolerance. The capacitor is a single layer ceramic type with a dielectric of X7T and is mounted through a radial termination style. The size is 3.9mm x 2.3mm x 5.3mm with a terminal pitch of 2.54mm.
HPC Technology 2222 630 08152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.9 X 2.3 X 5.3mm |
| Terminal Pitch | 2.54mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 630 08152 to view detailed technical specifications.
No datasheet is available for this part.