Cap Ceramic Single 0.0022uF 100V X7T 10% (4.5 X 2.3 X 6mm) Radial 2.54mm 125°C Bulk
HPC Technology 2222 630 08222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.5 X 2.3 X 6mm |
| Terminal Pitch | 2.54mm |
Download the complete datasheet for HPC Technology 2222 630 08222 to view detailed technical specifications.
No datasheet is available for this part.