Cap Ceramic Single 0.0033uF 100V X7T 10% (5.3 X 2.3 X 6.8mm) Radial 2.54mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.3 X 2.3 X 6.8mm |
| Terminal Pitch | 2.54mm |