This single layer ceramic capacitor features a capacitance of 120pF with a tolerance of 2% and a dielectric of P2G. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2.54mm. It measures 6.2mm in length, 2.3mm in width, and 7.7mm in height.
HPC Technology 2222 680 34 121 technical specifications.
| Capacitance | 120pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P2G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.2 X 2.3 X 7.7mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 680 34 121 to view detailed technical specifications.
No datasheet is available for this part.