This 33pF ceramic capacitor is rated for 100VDC with a 2% tolerance and features a P2G dielectric. It is a flanged type with a through-hole mounting style and a radial termination. The operating temperature range is -55°C to 85°C. The capacitor measures 3.6 x 2.3 x 5mm with a terminal pitch of 2.54mm.
HPC Technology 2222 680 34 339 technical specifications.
| Capacitance | 33pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P2G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 680 34 339 to view detailed technical specifications.
No datasheet is available for this part.