This 100VDC ceramic capacitor features a 2% tolerance and a capacitance of 39pF. It has a dielectric of P2G and is designed as a flanged type. The operating temperature range is from -55°C to 85°C, and it is suitable for through hole mounting with a radial termination style. The capacitor measures 3.9 x 2.3 x 5.3mm in size with a terminal pitch of 2.54mm.
HPC Technology 2222 680 34 399 technical specifications.
| Capacitance | 39pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P2G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.9 X 2.3 X 5.3mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 680 34 399 to view detailed technical specifications.
No datasheet is available for this part.