This single layer ceramic capacitor has a capacitance of 56pF and a rated voltage of 100VDC with a tolerance of 2%. It features a P2G dielectric and a flanged type. The operating temperature range is from -55°C to 85°C. It is designed for through hole mounting with a radial termination style and a terminal pitch of 2.54mm. The capacitor measures 4.5mm x 2.3mm x 6mm in size.
HPC Technology 2222 680 34 569 technical specifications.
| Capacitance | 56pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P2G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.5 X 2.3 X 6mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 680 34 569 to view detailed technical specifications.
No datasheet is available for this part.