This 100VDC single layer ceramic capacitor has a capacitance of 150pF with a tolerance of 2%. It has a dielectric of U2J and is designed for through hole mounting with a radial termination style. The capacitor operates between -55°C and 85°C and measures 5.3 X 2.3 X 6.8mm with a terminal pitch of 2.54mm.
HPC Technology 2222 680 58 151 technical specifications.
| Capacitance | 150pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | U2J |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.3 X 2.3 X 6.8mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 680 58 151 to view detailed technical specifications.
No datasheet is available for this part.