This is a single layer ceramic capacitor with a capacitance of 1.8pF and a voltage rating of 100VDC. It features a C0G dielectric and a tolerance of 0.25pF. The capacitor is designed for through hole mounting and has a size of 3.6 X 2.5 X 5. It can operate within a temperature range of -55 to 125 degrees Celsius.
HPC Technology 2222 68009188 technical specifications.
| Capacitance | 1.8pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.5 X 5mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68009188 to view detailed technical specifications.
No datasheet is available for this part.