This 100VDC ceramic capacitor features a 2% tolerance and a C0G dielectric. With a capacitance of 15pF, it is suitable for high-frequency applications. The capacitor is available in a flanged type and is rated for operation between -55°C and 125°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 2.54mm.
HPC Technology 2222 68010159 technical specifications.
| Capacitance | 15pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68010159 to view detailed technical specifications.
No datasheet is available for this part.