This ceramic capacitor features a capacitance of 68pF and a DC rated voltage of 100VDC. It has a tolerance of 2% and a dielectric of P2G. The capacitor is a single layer type with a flanged design and is suitable for through hole mounting. It operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P2G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.5 X 2.3 X 6mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |