Cap Ceramic Single 180pF 100V U2J 2% (6.2 X 2.3 X 9mm) Radial 5.08mm 85°C Bulk
HPC Technology 2222 681 58 181 technical specifications.
| Capacitance | 180pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | U2J |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.2 X 2.3 X 9mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 681 58 181 to view detailed technical specifications.
No datasheet is available for this part.