Cap Ceramic Single 2.2pF 100V C0G 0.25pF (3.6 X 2.3 X 6.3mm) Radial 5.08mm 125°C Bulk
HPC Technology 2222 68109228 technical specifications.
| Capacitance | 2.2pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 6.3mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68109228 to view detailed technical specifications.
No datasheet is available for this part.