This 100VDC ceramic capacitor features a capacitance of 10pF with a tolerance of 2%. It has a dielectric of C0G and is a single layer ceramic (SLCC) type. The capacitor is designed for through hole mounting with a radial termination style. It measures 3.6 X 2.3 X 6.3 in size and has a terminal pitch of 5.08. The operating temperature range is from -55 to 125 degrees Celsius.
HPC Technology 2222 68110109 technical specifications.
| Capacitance | 10pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 6.3mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68110109 to view detailed technical specifications.
No datasheet is available for this part.