Cap Ceramic Single 68pF 100V P2G 2% (4.5 X 2.3 X 7.3mm) Radial 5.08mm 85°C Bulk
HPC Technology 2222 68134689 technical specifications.
| Capacitance | 68pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P2G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.5 X 2.3 X 7.3mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68134689 to view detailed technical specifications.
No datasheet is available for this part.