This 100VDC ceramic disc capacitor features a capacitance of 2.7pF with a tolerance of 0.1pF. It has a dielectric of C0G and is suitable for use in applications where a high level of stability is required. The capacitor operates over a temperature range of -55°C to 85°C and is mounted through a hole with a radial termination style. Its size is 3.6 X 5.
HPC Technology 2222 682 09278 technical specifications.
| Capacitance | 2.7pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 682 09278 to view detailed technical specifications.
No datasheet is available for this part.