Cap Ceramic Single 3.9pF 100V C0G 0.1pF (3.6 X 5mm) Radial 85°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |