Cap Ceramic Single 56pF 100V C0G 1% (3.9 X 5.3mm) Radial 85°C Automotive Bulk
HPC Technology 2222 682 10569 technical specifications.
| Capacitance | 56pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.9 X 5.3mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 682 10569 to view detailed technical specifications.
No datasheet is available for this part.