Cap Ceramic Single 560pF 100V P3K 2% (6.2 X 2.3 X 10.3mm) Radial 2.54mm 125°C Bulk
HPC Technology 2222-682-70561 technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P3K |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.2 X 2.3 X 10.3mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222-682-70561 to view detailed technical specifications.
No datasheet is available for this part.