This 100VDC ceramic capacitor features a capacitance of 3.3pF with a tolerance of 0.25pF. It has a dielectric of C0G and is a single layer ceramic capacitor. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2.54mm. It measures 3.6mm in length, 2.3mm in width, and 5mm in height. The operating temperature range is -55°C to 125°C.
HPC Technology 2222 68209338 technical specifications.
| Capacitance | 3.3pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68209338 to view detailed technical specifications.
No datasheet is available for this part.