This 100VDC ceramic capacitor features a capacitance of 5.6pF with a tolerance of 0.25pF. It is constructed with a C0G dielectric and is available in a single layer ceramic (SLCC) package. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55 to 125°C.
HPC Technology 2222 68209568 technical specifications.
| Capacitance | 5.6pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68209568 to view detailed technical specifications.
No datasheet is available for this part.