Cap Ceramic Single 8.2pF 100V C0G 0.25pF (3.6 X 2.3 X 5mm) Radial 2.54mm 125°C Bulk
HPC Technology 2222 68209828 technical specifications.
| Capacitance | 8.2pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68209828 to view detailed technical specifications.
No datasheet is available for this part.