This 100VDC ceramic capacitor features a capacitance of 10pF with a 2% tolerance. It is a single layer ceramic capacitor with a C0G dielectric and a flanged type. The operating temperature range is from -55 to 125 degrees Celsius. It is designed for through hole mounting with a radial termination style and a 2.54mm terminal pitch. The capacitor measures 3.6mm x 2.3mm x 5mm in size.
HPC Technology 2222 68210109 technical specifications.
| Capacitance | 10pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68210109 to view detailed technical specifications.
No datasheet is available for this part.