This ceramic capacitor features a capacitance of 15pF and a dielectric of C0G. It has a rated voltage of 100VDC and a tolerance of 2%. The capacitor is a single layer ceramic type with a flanged configuration and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C.
HPC Technology 2222 68210159 technical specifications.
| Capacitance | 15pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68210159 to view detailed technical specifications.
No datasheet is available for this part.