This 100VDC ceramic capacitor features a 2% tolerance and a C0G dielectric. It has a capacitance of 18pF and is designed for use in through hole applications. The capacitor operates within a temperature range of -55 to 125°C and has a size of 3.6 X 2.3 X 5. The termination style is radial and the terminal pitch is 2.54mm.
HPC Technology 2222 68210189 technical specifications.
| Capacitance | 18pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 5mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68210189 to view detailed technical specifications.
No datasheet is available for this part.