This 100VDC ceramic capacitor features a 2% tolerance and a P2G dielectric. It has a capacitance of 68pF and is designed for use in applications where a high voltage rating is required. The capacitor is a single layer ceramic type with a flanged terminal style and is mounted through a hole. It measures 4.5 X 2.3 X 6 in size and has a terminal pitch of 2.54mm.
HPC Technology 2222 68234689 technical specifications.
| Capacitance | 68pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P2G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.5 X 2.3 X 6mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68234689 to view detailed technical specifications.
No datasheet is available for this part.