This 6.8pF ceramic capacitor is designed for high-frequency applications, with a voltage rating of 100VDC and a tolerance of 0.25pF. It features a C0G dielectric and a single layer construction. The capacitor is available in a through-hole mount configuration, with a radial termination style and a terminal pitch of 5.08mm. It measures 3.6 x 2.3 x 6.3mm in size and operates within a temperature range of -55 to 125°C.
HPC Technology 2222 68309688 technical specifications.
| Capacitance | 6.8pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.6 X 2.3 X 6.3mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68309688 to view detailed technical specifications.
No datasheet is available for this part.