This 100VDC ceramic capacitor features a capacitance of 100pF with a 2% tolerance. It has a dielectric of P2G and is a single layer SLCC type. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5.08mm. It operates over a temperature range of -55 to 85 degrees Celsius.
HPC Technology 2222 68334101 technical specifications.
| Capacitance | 100pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P2G |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.3 X 2.3 X 8.1mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 2222 68334101 to view detailed technical specifications.
No datasheet is available for this part.