This 100VDC ceramic capacitor features a capacitance of 330pF with a tolerance of 2%. It has a dielectric of U2J and is of the single layer ceramic (SLCC) type. The capacitor is designed for through hole mounting and has a flanged type construction. It operates within a temperature range of -55°C to 85°C.
HPC Technology 222268158331 technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | U2J |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.2 X 2.3 X 11.2mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 222268158331 to view detailed technical specifications.
No datasheet is available for this part.