This 100VDC 2% SLCC ceramic capacitor features a capacitance of 220pF and a dielectric of U2J. It is a single layer ceramic capacitor with a type of flanged termination. The operating temperature range is from -55 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2.54mm. Its size is 6.2mm x 2.3mm x 7.7mm.
HPC Technology 222268258221 technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | U2J |
| Type | Flanged |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.2 X 2.3 X 7.7mm |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for HPC Technology 222268258221 to view detailed technical specifications.
No datasheet is available for this part.