Switch, Reed; Surface Mount; Overmolded; SPST; 0.01A Max.; 30 VDC Max.; 0.25W Max.
HSI Sensing PRX+2452 technical specifications.
| Mount | PCB |
| Number of Poles | 1 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.