The H7805BM is a 3-terminal linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a maximum input voltage of 30V and a voltage tolerance of 5%. The device has a dropout voltage of 1.7V and a line regulation of 0.15% and a load regulation of 0.06%. It is a fixed voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Hsmc H7805BM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.