Telecom Transformer 1:1 1Ohm Prim. DCR 10 Terminal Gull Wing SMD
HUA Jung AT0005 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@300KHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.