Telecom Transformer 1:3.3 0.4Ohm Prim. DCR 1.5Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:3.3 |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 1.5Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |