The AT5001 is a 1:1 ADSL transformer with a maximum DCR of 1 on the primary side and a maximum insertion loss of 1 dB from 0.1 MHz to 1.1 MHz. It has a high potential of 1500Vrms and is designed for through hole mounting with PC pin leads. The transformer has 10 terminals and is packaged in a DIP type package.
Checking distributor stock and pricing after the page loads.
HUA Jung AT5001 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 1.1MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |