Telecom Transformer 1:1 2.9Ohm Prim. DCR 10 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
HUA Jung AT5004 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 2.9Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@100KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |