The AT5009 is a 1:1.8 turns ratio ADSL transformer with a maximum DCR of 0.88 on the primary side. It features a high potential of 1500Vrms and a maximum insertion loss of 0.5 dB at 100 kHz. The transformer is designed for through-hole mounting with a PC pin lead style and 10 terminals. It is packaged in a DIP type package.
Checking distributor stock and pricing after the page loads.
HUA Jung AT5009 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1.8 |
| Maximum DCR Primary Side | 0.88Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@100KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |