The AT5018 is a 1:1.423 ratio ADSL transformer with a maximum DCR of 0.7 on the primary side and a high potential rating of 1500Vrms. It features a through hole mounting style and a PC pin lead style. The transformer has 10 terminals and a maximum insertion loss of 0.5 dB at 300 kHz. It is packaged in a DIP type package.
Checking distributor stock and pricing after the page loads.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1.423 |
| Maximum DCR Primary Side | 0.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@300KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |