Cap 470nF 250VDC PLYE 5% 19 X 11.5mm AXL Bulk
HUA Jung MEA-474J0250DB0000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEA-474J0250DB0000 to view detailed technical specifications.
No datasheet is available for this part.