This film capacitor has a capacitance of 0.47uF and a working voltage of 250VDC with a tolerance of 10%. It is made with a PET dielectric and is rated for operation between -40°C and 85°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 19 by 11.5mm in size.
HUA Jung MEA-474K0250DB0000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEA-474K0250DB0000 to view detailed technical specifications.
No datasheet is available for this part.