The MEA-683K0630DB0000 is a film capacitor with a capacitance of 0.068uF, rated for 630VDC and 10% tolerance. It features a PET dielectric and a negative capacitance tolerance of -10% and positive capacitance tolerance of 10%. Operating temperature range is from -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style and measures 19 by 11.5 in size.
HUA Jung MEA-683K0630DB0000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEA-683K0630DB0000 to view detailed technical specifications.
No datasheet is available for this part.