Cap Film 0.1uF 630V PET 2% (18.5 X 10 X 14.5mm) Radial 15mm 85°C Bulk
HUA Jung MEF-104G0630DB1154 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 10 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.