The MEF-104K0400DT1155 film capacitor from HUA Jung features a capacitance of 0.1uF with a tolerance of 10% and a rated voltage of 400VDC. Constructed with a PET dielectric, this component operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting with a radial termination style and measures 18.5 x 7 x 12.5mm in size.
HUA Jung MEF-104K0400DT1155 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEF-104K0400DT1155 to view detailed technical specifications.
No datasheet is available for this part.