The MEF-105J0630DB2327 film capacitor from HUA Jung features a capacitance of 1uF with a tolerance of 5%. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting with a radial termination style. This component is suitable for applications requiring high voltage, with a DC rated voltage of 630VDC.
HUA Jung MEF-105J0630DB2327 technical specifications.
| Capacitance | 1uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 36 X 16 X 29mm |
| Terminal Pitch | 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEF-105J0630DB2327 to view detailed technical specifications.
No datasheet is available for this part.