Cap Film 0.015uF 250V PET 2% (10.5 X 6 X 9.5mm) Radial 7.5mm 85°C Bulk
HUA Jung MEF-153G0250DB2074 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 250VDC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 6 X 9.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.