The MEF-223G0630DT210B film capacitor from HUA Jung features a capacitance of 0.022uF with a tolerance of 2%. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting with a radial termination style. This component is suitable for applications requiring high voltage, such as 630VDC, and is constructed with a PET dielectric.
HUA Jung MEF-223G0630DT210B technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 7.5 X 12.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEF-223G0630DT210B to view detailed technical specifications.
No datasheet is available for this part.